The PI74FCT574ATQX is an 8-bit CMOS flip-flop with a positive edge trigger. It operates within a supply voltage range of 4.75V to 5.25V and can handle high and low level output currents of -15mA and 64mA, respectively. The device is packaged in a QSOP-16 package and is suitable for surface mount applications. The PI74FCT574ATQX has an operating temperature range of -40°C to 85°C and a propagation delay of 6.5ns.
Diodes PI74FCT574ATQX technical specifications.
| Package/Case | QSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -15mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT574ATQX to view detailed technical specifications.
No datasheet is available for this part.