The PI74FCT574TS is an 8-bit 3-state CMOS flip-flop from Diodes, featuring a positive edge trigger type and a propagation delay of 10ns. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.25V. The device is available in a SOIC package and is designed for surface mount applications. The PI74FCT574TS is not RoHS compliant.
Diodes PI74FCT574TS technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -15mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT574TS to view detailed technical specifications.
No datasheet is available for this part.