The PI74FCT648ATQ is an 8-channel 3-state logic buffer from Diodes. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The buffer is available in a QSOP package and is designed for surface mount applications. The device is not RoHS compliant.
Diodes PI74FCT648ATQ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Propagation Delay | 6.3ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT648ATQ to view detailed technical specifications.
No datasheet is available for this part.