Diodes PI74HSTL1212AX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI74HSTL1212AX to view detailed technical specifications.
No datasheet is available for this part.