The PI74LPT16245VEX is a dual 3-STATE transceiver from Diodes, featuring a propagation delay of 5.2ns. It operates over a supply voltage range of 2.7V to 3.6V and has a maximum operating temperature of 85°C. The device is available in a 1000-unit package quantity, packaged in tape and reel. It is RoHS compliant and suitable for use in applications requiring high-speed data transfer.
Diodes PI74LPT16245VEX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | PI74LPT16245 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LPT16245VEX to view detailed technical specifications.
No datasheet is available for this part.