The PI74LPT16373AAX is a 16-bit dual 3-STATE CMOS D-type flip-flop from Diodes. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount TSSOP package. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The PI74LPT16373AAX is not RoHS compliant.
Diodes PI74LPT16373AAX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74LPT16373AAX to view detailed technical specifications.
No datasheet is available for this part.