The PI74LPT16374AAX is a 16-bit dual-supply voltage translator from Diodes, featuring a propagation delay of 6.5ns. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is not RoHS compliant and is packaged in TSSOP. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA.
Diodes PI74LPT16374AAX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74LPT16374AAX to view detailed technical specifications.
No datasheet is available for this part.