The PI74LPT244AQEX is an 8-input 8-output 3-state logic buffer from Diodes, packaged in a QSOP package. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. Operating temperature range is from -40°C to 85°C. The device is RoHS compliant and operates on a supply voltage between 2.7V and 3.6V.
Diodes PI74LPT244AQEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LPT244AQEX to view detailed technical specifications.
No datasheet is available for this part.