The PI74LPT244ASE is an 8-channel 3-state buffer from Diodes, packaged in a SOIC case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is powered by a 2.7V to 3.6V supply voltage. The device features a propagation delay of 4.8ns and a turn-on delay time of 6.2ns, with a quiescent current of 10uA. The PI74LPT244ASE is RoHS compliant and constructed using CMOS technology.
Diodes PI74LPT244ASE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LPT244ASE to view detailed technical specifications.
No datasheet is available for this part.