The PI74LPT244CQEX is a high-speed logic buffer with 8 inputs and 8 outputs. It operates within a supply voltage range of 2.7 to 3.6 volts and can withstand temperatures between -40 and 85 degrees Celsius. The device features a propagation delay of 4.1 nanoseconds and is RoHS compliant. It is available in a QSOP package, packaged in tape and reel quantities of 3000 units.
Diodes PI74LPT244CQEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LPT244CQEX to view detailed technical specifications.
No datasheet is available for this part.