The PI74LVCC3245ALEX is a single bidirectional logic transceiver with a 3-STATE output type, operating within a supply voltage range of 3V to 5.5V. It features a propagation delay of 7.2ns and can handle high and low level output currents of up to 24mA and -24mA respectively. The device is packaged in a TSSOP package and is available in quantities of 3000 per reel. The operating temperature range is from -40°C to 85°C.
Diodes PI74LVCC3245ALEX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Series | PI74LVCC3245 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LVCC3245ALEX to view detailed technical specifications.
No datasheet is available for this part.