The PI74SSTVF16857AAEX buffer from Diodes features a non-inverting logic function with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle high-level output currents of up to -16mA and low-level output currents of up to 16mA. The device is available in a TSSOP package and is RoHS compliant. It operates within a supply voltage range of 2.3V to 2.7V and has a propagation delay of 1.8ns.
Diodes PI74SSTVF16857AAEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Frequency | 210MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI74SSTVF16857 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74SSTVF16857AAEX to view detailed technical specifications.
No datasheet is available for this part.