Diodes PI74SSTVF32852NBX technical specifications.
| Package/Case | LFBGA |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI74SSTVF32852NBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.