
This 1-channel CMOS buffer features a 3-state output type and operates within a supply voltage range of 1.8V to 3.6V. It can handle a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a propagation delay of 8.3ns and a quiescent current of 2uA. It is available in a SC package and is packaged in tape and reel format.
Diodes PI74ST1G125CX technical specifications.
| Package/Case | SC |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.3ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74ST1G125CX to view detailed technical specifications.
No datasheet is available for this part.