
The PI74ST1G125TX is a single-channel non-inverting CMOS buffer from Diodes, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 3.6V. The buffer has a high level output current of -24mA and a low level output current of 24mA. It has a propagation delay of 8.3ns and a quiescent current of 2uA. The PI74ST1G125TX is not RoHS compliant.
Diodes PI74ST1G125TX technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.3ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74ST1G125TX to view detailed technical specifications.
No datasheet is available for this part.