
The PI74ST1G32CX is a single OR gate from Diodes, featuring a logic function of OR gate with a high level output current of -24mA and a low level output current of 24mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage range of 1.8V to 3.6V. The device is mounted using surface mount technology and packaged in a SC package, available on tape and reel.
Diodes PI74ST1G32CX technical specifications.
| Package/Case | SC |
| High Level Output Current | -24mA |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI74ST1G32CX to view detailed technical specifications.
No datasheet is available for this part.