
The PI74ST1G86CX is a single XOR gate from Diodes, packaged in a SC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device has a high level output current of -24mA and a low level output current of 24mA. It is not RoHS compliant and is available in tape and reel packaging.
Diodes PI74ST1G86CX technical specifications.
| Package/Case | SC |
| High Level Output Current | -24mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74ST1G86CX to view detailed technical specifications.
No datasheet is available for this part.
