The PI74STX1G32TX is a single OR gate from Diodes, packaged in a SOT-23 case for surface mount applications. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V, with a quiescent current of 2uA. The device is rated for operation between -40°C and 85°C, making it suitable for a range of temperature environments. The PI74STX1G32TX is not RoHS compliant.
Diodes PI74STX1G32TX technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -32mA |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74STX1G32TX to view detailed technical specifications.
No datasheet is available for this part.