The PI74VCX16240AEX is a 16-input 16-output 3-state logic gate from Diodes, packaged in a TSSOP package. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 1.8V. The PI74VCX16240AEX is RoHS compliant and available in quantities of 1500 on tape and reel.
Diodes PI74VCX16240AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74VCX16240AEX to view detailed technical specifications.
No datasheet is available for this part.