Diodes PI7C8148ANBE technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 189 |
| Series | PI7C8148 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C8148ANBE to view detailed technical specifications.
No datasheet is available for this part.