The PI7C8148BNBE is a dual UART bridge from Diodes, featuring a 32-bit data bus width and a maximum operating frequency of 66MHz. It is packaged in the LFBGA package and operates within a temperature range of 0°C to 85°C. The device is designed to support high-speed data transfer and is suitable for a variety of applications.
Diodes PI7C8148BNBE technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 189 |
| Series | PI7C8148 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C8148BNBE to view detailed technical specifications.
No datasheet is available for this part.