Diodes PI7C8150AMA-33 technical specifications.
| Package/Case | FQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI7C8150AMA-33 to view detailed technical specifications.
No datasheet is available for this part.