Diodes PI7C8150BMAIE-33 technical specifications.
| Package/Case | FQFP |
| Data Bus Width | 32b |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PI7C8150B |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C8150BMAIE-33 to view detailed technical specifications.
No datasheet is available for this part.