The PI7C8154ANAE-33 is a dual-UART bridge with a 64-bit data bus width, operating at a maximum frequency of 33MHz and a supply voltage of 3.3V. It is available in a BGA package and is compliant with RoHS regulations. The device is designed to operate within a temperature range of -40°C to 85°C.
Diodes PI7C8154ANAE-33 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PI7C8154 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C8154ANAE-33 to view detailed technical specifications.
No datasheet is available for this part.