Diodes PI7C9X20404GPBNBE technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Data Rate | 16Gbps |
| Interface | PCI Express |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 189 |
| Packaging | Tray |
| Series | GreenPacket™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X20404GPBNBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.