The PI90LV018AW is a single-port transceiver with a data rate of 400Mbps, operating within a temperature range of -40°C to 85°C. It is a surface mount device packaged in a SOIC case. The transceiver is designed to operate at a supply voltage of 3.3V. The propagation delay is 4.7ns.
Diodes PI90LV018AW technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 4.7ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI90LV018AW to view detailed technical specifications.
No datasheet is available for this part.