
Diodes PI90LV018AWEX technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| Series | PI90LV018 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV018AWEX to view detailed technical specifications.
No datasheet is available for this part.
