
The PI90LV02TX is a single-channel logic IC from Diodes, packaged in a surface-mount SOT-23 package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply. The device has a maximum power dissipation of 385mW and a propagation delay of 3.2ns. It is available on tape and reel and is not RoHS compliant.
Diodes PI90LV02TX technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Propagation Delay | 3.2ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI90LV02TX to view detailed technical specifications.
No datasheet is available for this part.
