The PI90LV044QEX is a QSOP packaged device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a single supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a data rate of 0.65Gbps and is available in tape and reel packaging with a quantity of 3000 units.
Diodes PI90LV044QEX technical specifications.
| Package/Case | QSOP |
| Data Rate | 0.65Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PI90LV044 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV044QEX to view detailed technical specifications.
No datasheet is available for this part.