
Diodes PI90LV048AWEX technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI90LV048 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV048AWEX to view detailed technical specifications.
No datasheet is available for this part.