The PI90LV179WX is a single-element transceiver with a data rate of 660Mbps, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in a SOIC package. The device is powered by a 3.3V supply voltage and has a propagation delay of 3.1ns. It is packaged on a tape and reel for easy handling and installation.
Diodes PI90LV179WX technical specifications.
| Package/Case | SOIC |
| Data Rate | 660Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 3.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI90LV179WX to view detailed technical specifications.
No datasheet is available for this part.