Diodes PI90LV211QEX technical specifications.
| Package/Case | QSOP |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI90LV211 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV211QEX to view detailed technical specifications.
No datasheet is available for this part.