Diodes PI90LV387AX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Number of Drivers | 16 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV387AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.