Diodes PI90LVB044QEX technical specifications.
| Package/Case | QSOP |
| Data Rate | 0.65Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PI90LVB044 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LVB044QEX to view detailed technical specifications.
No datasheet is available for this part.