The PI90LVB050LEX is a dual-element 2-receiver 2-driver transceiver from Diodes, packaged in a TSSOP case for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply. The device features a data rate of up to 660Mbps and a propagation delay of 3ns.
Diodes PI90LVB050LEX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 660Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LVB050LEX to view detailed technical specifications.
No datasheet is available for this part.
