
Diodes PI90LVB16LE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 62 |
| RoHS Compliant | Yes |
| Series | PI90LVB16 |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LVB16LE to view detailed technical specifications.
No datasheet is available for this part.
