The PI90LVB16LEX is a single-channel transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a TSSOP package. The device is RoHS compliant and has a supply current of 21mA. The PI90LVB16LEX is part of the PI90LVB16 series and is packaged in quantities of 3000 on a tape and reel.
Diodes PI90LVB16LEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI90LVB16 |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LVB16LEX to view detailed technical specifications.
No datasheet is available for this part.