The PI90LVT048AWEX is a 4-channel transceiver from Diodes, packaged in SOIC format, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a data rate of 500Mbps. The device features a propagation delay of 3.2ns and is RoHS compliant. It is available in quantities of 3000, packaged on tape and reel.
Diodes PI90LVT048AWEX technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI90LVT048 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LVT048AWEX to view detailed technical specifications.
No datasheet is available for this part.