Diodes PS394CWPE technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.4V |
| Package Quantity | 38 |
| RoHS Compliant | Yes |
| Series | PS394 |
| Supply Current | 60nA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Diodes PS394CWPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.