Diodes RL203T technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-15 |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Diodes RL203T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.