Diodes RS402L technical specifications.
| Average Rectified Current | 4A |
| Current Rating | 4A |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes RS402L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
