Diodes RS403L-F technical specifications.
| Current Rating | 4A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Diodes RS403L-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
