Diodes RS405LDI-F technical specifications.
| Current Rating | 4A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Output Current | 4A |
| Package Quantity | 500 |
| Packaging | Bulk |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Diodes RS405LDI-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.