
The RS407L from Diodes is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse current of 10uA and a maximum surge current of 200A. The device is RoHS compliant and has a termination type of SMD/SMT. It is available in a through hole package with dimensions of 19mm in length, 6.35mm in width, and 15.7mm in height. The device is rated for a DC voltage of 1kV and an average rectified current of 4A.
Diodes RS407L technical specifications.
| Average Rectified Current | 4A |
| Current Rating | 4A |
| Height | 15.7mm |
| Lead Free | Exempt |
| Length | 19mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 1kV |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes RS407L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
