Diodes RUM002N02T2L technical specifications.
| Continuous Drain Current (ID) | 540mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 30.2pF |
| Max Power Dissipation | 430mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 2R |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes RUM002N02T2L to view detailed technical specifications.
No datasheet is available for this part.