Diodes S1613AA-44.9280(T) technical specifications.
| Package/Case | CSMD |
| Frequency | 44.928MHz |
| Frequency Stability | 20ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes S1613AA-44.9280(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.