Diodes S1613B-100.0000T technical specifications.
| Package/Case | CSMD |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Diodes S1613B-100.0000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.