Diodes S1633B-66.6667(T) technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | CSMD |
| Frequency | 66.6667MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1633B-66.6667(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.