Diodes S1850B-20.0000 technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 50pF |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1850B-20.0000 to view detailed technical specifications.
No datasheet is available for this part.