Diodes S1903C-100.00-E technical specifications.
| Accuracy | 100ppm |
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.97V |
| Series | S1903 |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1903C-100.00-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.